Eaton AGC-1/4 technical specifications.
| Current Rating | 250mA |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-1/4 to view detailed technical specifications.
No datasheet is available for this part.