Eaton AGC-1/50 technical specifications.
| Current Rating | 20mA |
| Length | 31.75mm |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.112oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-1/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.