Eaton AGC-1-8 technical specifications.
| Body Material | Glass |
| Current Rating | 125mA |
| Diameter | 6.35mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGC-1-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.