Eaton AGC-12 technical specifications.
| Body Material | Glass |
| Current Rating | 500mA |
| Diameter | 6.3mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-12 to view detailed technical specifications.
No datasheet is available for this part.