Eaton AGC-12-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 7mR |
| Diameter | 6.4mm |
| Fuse Size | 6.3 x 32mm |
| Length | 1.25inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AGC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGC-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.