Eaton AGC-1J0280 technical specifications.
| Diameter | 6.35mm |
| Length | 31.75mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-1J0280 to view detailed technical specifications.
No datasheet is available for this part.