Eaton AGC-2 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Diameter | 6.3mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-2 to view detailed technical specifications.
No datasheet is available for this part.