Eaton AGC-20-R technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 20A |
| DC Cold Resistance | 4mR |
| Diameter | 6.35mm |
| Fuse Current | 20A |
| Fuse Size | 6.3 x 32mm |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 4mR |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGC-20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
