Eaton AGC-3/4 technical specifications.
| Current Rating | 750mA |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1-1/4in |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.