Eaton AGC-40-R technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Nickel |
| Current Rating | 40A |
| DC Cold Resistance | 1.9mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGC-40-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.