Eaton AGC-45/100 technical specifications.
| Current Rating | 450mA |
| Diameter | 6.35mm |
| Fuse Current | 450mA |
| Length | 31.75mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AGC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-45/100 to view detailed technical specifications.
No datasheet is available for this part.