
The AGC-6 fuse features a glass body with nickel plating and a current rating of 6A. It has a maximum voltage rating of 250V AC and a DC rated voltage of 250V. The fuse is available in bulk packaging and is not RoHS compliant. The AGC-6 has a diameter of 6.3mm and is designed for use in general applications.
Eaton AGC-6 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Diameter | 6.3mm |
| Fuse Size | 1/4 X 1-1/4in |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGC-6 to view detailed technical specifications.
No datasheet is available for this part.
