Eaton AGC-6-1-4 technical specifications.
| Current Rating | 6.25A |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGC-6-1-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.