Eaton AGC-V-1/2 technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Current Rating | 500mA |
| Diameter | 6.4mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.7mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AGC |
| Termination | Axial |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGC-V-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.