Eaton AGC-V-25-R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current Rating | 25A |
| DC Cold Resistance | 3mR |
| Diameter | 6.35mm |
| Lead Length | 38.1mm |
| Length | 1.292inch |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AGC |
| Termination | Axial |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGC-V-25-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.