Eaton AGC-V-7 technical specifications.
| Package/Case | Axial |
| Current Rating | 7A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Length | 31.8mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGC-V-7 to view detailed technical specifications.
No datasheet is available for this part.