Eaton AGC-V8-1J0295-R technical specifications.
| Current Rating | 8A |
| Diameter | 6.35mm |
| Length | 32.82mm |
| Mounting Style | AXIAL |
| Package Quantity | 4 |
| Packaging | Bulk |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGC-V8-1J0295-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.