Eaton AGU-10GP technical specifications.
| Current Rating | 10A |
| Diameter | 0.41inch |
| Length | 1.5inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | AGU |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGU-10GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.