Eaton AGU-15 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 15A |
| Diameter | 0.41inch |
| Fuse Size | 13/32 X 1-1/2in |
| Length | 1.5inch |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGU-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.