Eaton AGW-2 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 56mR |
| Diameter | 0.25inch |
| Fuse Size | 1/4 X 7/8in |
| Length | 0.88inch |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 49mR |
| RoHS Compliant | No |
| Series | AGW |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| Weight | 0.052911oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGW-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.