Eaton AGW-20 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 20A |
| DC Cold Resistance | 3mR |
| Diameter | 0.25inch |
| Fuse Size | 1/4 X 7/8in |
| Length | 0.88inch |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | AGW |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| Weight | 0.052911oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGW-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
