Eaton AGX-1/200 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 5mA |
| Diameter | 6.3mm |
| Fuse Size | 1/4 X 1in |
| Length | 25.4mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 285R |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.044092oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGX-1/200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
