Eaton AGX-2-1/2 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 2.5A |
| Fuse Current | 2.5A |
| Fuse Size | 1/4 X 1in |
| Max Voltage Rating (AC) | 125V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton AGX-2-1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.