Eaton AGX-25 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 25A |
| Fuse Size | 1/4 X 1in |
| Max Voltage Rating (AC) | 32V |
| Voltage Rating | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGX-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.