Eaton AGX-2A technical specifications.
| Current Rating | 2A |
| Diameter | 6.35mm |
| Fuse Current | 2A |
| Length | 25.4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | AGX |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGX-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.