Eaton AGX-3-8 technical specifications.
| Current Rating | 375mA |
| Diameter | 6.35mm |
| Length | 25.4mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AGX-3-8 to view detailed technical specifications.
No datasheet is available for this part.