Eaton AGX-30 technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Diameter | 6.35mm |
| Fuse Size | 1/4 X 1in |
| Length | 25.4mm |
| Max Voltage Rating (AC) | 32V |
| Mount | Clip, Holder |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton AGX-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.