Eaton AM1R-A3-AC07D-DU-5-3 technical specifications.
| Actuator Type | Toggle |
| Mount | Panel |
| Number of Poles | 1 |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AM1R-A3-AC07D-DU-5-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.