Eaton AM1R-A3-AC07DA-5-2 technical specifications.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 240VAC |
| Current Rating | 5A |
| Trip Time | 1.7s to 18s |
| Actuator Type | Handle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton AM1R-A3-AC07DA-5-2 to view detailed technical specifications.
No datasheet is available for this part.