Eaton AM1S-B98AAA05HDAW-7-80DC-3 technical specifications.
| Mount | Wall |
| Number of Poles | 1 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 625mV |
| RoHS | Compliant |
Download the complete datasheet for Eaton AM1S-B98AAA05HDAW-7-80DC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.