Eaton AMG-175 technical specifications.
| Color | White |
| Current Rating | 175A |
| Height | 0.354inch |
| Length | 68.4mm |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMG |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.432oz |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton AMG-175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
