Eaton ANL-250 technical specifications.
| Approvals | UR |
| Current | 250A |
| Current Rating | 250A |
| Depth | 22.2mm |
| Fuse Size | 3.19 X 0.88in |
| Height | 61mm |
| Length | 81mm |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 80V |
| Mount | Bolt, Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ANL |
| Type | Electrical |
| Voltage Rating | 80V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 80V |
| Weight | 0.8oz |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ANL-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
