Eaton ANL-300 technical specifications.
| Approvals | UR |
| Contact Plating | Silver |
| Current | 300A |
| Current Rating | 300A |
| Depth | 22.2mm |
| Fuse Size | 3.19 X 0.88in |
| Lead Free | Lead Free |
| Length | 3.189inch |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 80V |
| Mount | Bolt, Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ANL |
| Type | Electrical |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Eaton ANL-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
