Eaton ANL-40 technical specifications.
| Approvals | UR |
| Contact Plating | Silver |
| Current | 40A |
| Current Rating | 40A |
| Fuse Size | 3.19 X 0.88in |
| Length | 81mm |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 80V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ANL |
| Type | Electrical |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 80V |
| Weight | 0.48oz |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ANL-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
