Eaton ANN-300 technical specifications.
| Color | Brown |
| Current Rating | 300A |
| Depth | 22.2mm |
| Fuse Size | 0.88 X 3.19in |
| Length | 36.6mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Mount | Stud |
| RoHS Compliant | No |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
