Eaton ANN-40 technical specifications.
| Current Rating | 40A |
| Depth | 22.2mm |
| Fuse Size | 0.88 X 3.19in |
| Length | 3.19inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Mount | Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 0.8oz |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton ANN-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
