Eaton ANN-800 technical specifications.
| Current Rating | 800A |
| Fuse Size | 0.88 X 3.19in |
| Length | 81mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 80V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 80V |
| Weight | 2.24oz |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ANN-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
