Eaton AP/ETF-1.6 technical specifications.
| Approvals | UL, SEMKO |
| Package/Case | Radial |
| Current Rating | 1.6A |
| DC Cold Resistance | 47mR |
| Diameter | 8.35mm |
| Height | 0.303inch |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ETF |
| Termination | Radial |
| Voltage Rating (AC) | 277V |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton AP/ETF-1.6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.