Eaton AP/ETF-160mA technical specifications.
| Current Rating | 0.16A |
| Type | Micro |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.07A²s |
| Typical Cold Resistance | 1Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton AP/ETF-160mA to view detailed technical specifications.
No datasheet is available for this part.