Eaton AP/ETF-500MA technical specifications.
| Approvals | UL, SEMKO |
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Cold Resistance | 210mR |
| Height | 0.303inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ETF |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AP/ETF-500MA to view detailed technical specifications.
No datasheet is available for this part.