Micro slow-blow fuse, radial package, 6.3A current rating, 250VAC maximum voltage rating, and 277VAC working voltage. Features 8.35mm diameter, 7.7mm length, and 0.303-inch height with 8mΩ DC cold resistance. Operating temperature range from -55°C to 125°C, with 1.34W maximum power dissipation. Through-hole mount, lead-free, RoHS compliant, and supplied in an ammo pack. Approvals include UL and SEMKO.
Eaton AP/ETF-6.3 technical specifications.
| Approvals | UL, SEMKO |
| Package/Case | Radial |
| Current Rating | 6.3A |
| DC Cold Resistance | 8mR |
| Diameter | 8.35mm |
| Fuse Size | 8.35 X 7.7mm |
| Height | 0.303inch |
| Lead Free | Lead Free |
| Length | 7.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.34W |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ETF |
| Size | 7.7mm |
| Termination | Radial |
| Voltage Rating (AC) | 277V |
| Weight | 0.032oz |
| Working Voltage | 277V |
| RoHS | Compliant |
Download the complete datasheet for Eaton AP/ETF-6.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.