Eaton AP/HTC-200M technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6.3A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Fuse Size | 5mm Dia |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Material | Brass, Tin |
| Mount | PCB, Horizontal, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | HTC |
| Termination | PC Pin |
| Voltage | 250V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton AP/HTC-200M to view detailed technical specifications.
No datasheet is available for this part.