Eaton ATC-30 technical specifications.
| Approvals | UL |
| Body Material | Plastic |
| Color | Green |
| Current Rating | 30A |
| Depth | 5.25mm |
| Diameter | 19.1mm |
| Fuse Current | 30A |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Height | 0.492inch |
| Length | 19.3mm |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder, Socket |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATC® |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATC-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
