Eaton ATC-35 technical specifications.
| Approvals | UL |
| Color | Blue, Green |
| Current | 35A |
| Current Rating | 35A |
| Height | 0.492inch |
| Lead Free | Lead Free |
| Length | 0.76inch |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATC® |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.064oz |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATC-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
