Eaton ATC-40 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Color | Orange |
| Current Rating | 40A |
| Fuse Size | 19.3 X 5.25 X 12.5mm |
| Height | 0.492inch |
| Length | 0.76inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | ATC® |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.207inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATC-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
