Eaton ATM-15LP technical specifications.
| Color | Blue |
| Current | 15A |
| Current Rating | 15A |
| Depth | 3.81mm |
| Height | 0.347inch |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Socket |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATM |
| Termination | Blade |
| DC Rated Voltage | 32V |
| Weight | 0.064oz |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATM-15LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.