Eaton ATM-25 technical specifications.
| Body Material | Brass |
| Color | Clear |
| Current Rating | 25A |
| Fuse Size | 10.92 X 3.81 X 8.81mm |
| Height | 0.347inch |
| Length | 0.43inch |
| Max Voltage Rating (DC) | 32V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATM |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATM-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
