Eaton ATM-30LP technical specifications.
| Color | Green |
| Current Rating | 30A |
| Height | 0.347inch |
| Length | 0.43inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ATM |
| DC Rated Voltage | 32V |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATM-30LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
