Eaton ATM-30RLD technical specifications.
| Current Rating | 30A |
| Max Voltage Rating (DC) | 32V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATM-30RLD to view detailed technical specifications.
No datasheet is available for this part.