Eaton ATM-7-1/2LP technical specifications.
| Color | Brown |
| Current Rating | 7.5A |
| Height | 0.347inch |
| Length | 10.92mm |
| Max Voltage Rating (DC) | 32V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ATM |
| Termination | Blade |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 0.064oz |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton ATM-7-1/2LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.